RS PRO Switching Power Supply, 24V ac, 5A, 120VA, Quad Output, 230V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£131.78

(exc. VAT)

£158.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£131.78
5 - 9£127.82
10 - 24£123.87
25 - 49£119.91
50 +£115.97

*price indicative

RS Stock No.:
916-3933
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

24V ac

Output Current

5A

Power Rating

120VA

Number of Outputs

4

Input Voltage

230V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

207mm

Width

122mm

Depth

90mm

Weight

2.1kg

COO (Country of Origin):
GB

RS Pro 24Vac Wall Mountable CCTV Power Supply


The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.

Related links