MEAN WELL Switching Power Supply, UHP-2500-48CAN, 48V, 52.1A, 2.501kW, 1 Output, 90 → 264 V ac, 250 → 370
- RS Stock No.:
- 588-983
- Mfr. Part No.:
- UHP-2500-48CAN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£443.69
(exc. VAT)
£532.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £443.69 |
*price indicative
- RS Stock No.:
- 588-983
- Mfr. Part No.:
- UHP-2500-48CAN
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Output Current | 52.1A | |
| Power Rating | 2.501kW | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V ac, 250 → 370 V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 52.1A | ||
Power Rating 2.501kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V ac, 250 → 370 V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL Single output slim type power supply with a low profile design. It operates from -30 degree C to 70 degree C under air convection without fan. It has a complete protection functions and 2G anti-vibration capability. It serves as a high performance power supply solution for various industrial applications.
CAN bus protocol
LED indicator for power on
Built in active PFC function
CE and UKCA compliant
LED indicator for power on
Built in active PFC function
CE and UKCA compliant
Related links
- MEAN WELL Switching Power Supply 48V dc 2.501kW 250 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 48V 1.512kW 90 → 264 V ac, 250 → 370
- MEAN WELL Switching Power Supply 24V 2.501kW 90 → 264 V ac, 250 →
- MEAN WELL Switching Power Supply 24V dc 2.501kW 250 → 370 V dc, 90 →
- MEAN WELL Switching Power Supply 24V 1.5kW 90 → 264 V ac, 250 → 370 V
- MEAN WELL Switching Power Supply 48V dc 1.008kW 250 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 380V 1.5kW 90 → 264 V, 250 → 370 V
- MEAN WELL Switching Power Supply 24V dc 1.008kW 250 → 370 V dc, 90 → 264 V
