XP Power Switching Power Supply, EMH350PS18, 18V, 19.5A, 350W, 1 Output, 85 → 275V Input Voltage

Subtotal (1 unit)*

£212.69

(exc. VAT)

£255.23

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.69

*price indicative

RS Stock No.:
516-944
Mfr. Part No.:
EMH350PS18
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

18V

Output Current

19.5A

Power Rating

350W

Number of Outputs

1

Input Voltage

85 → 275V

COO (Country of Origin):
VN
The XP Power High-reliability power supply unit (PSU) is designed for both IT and medical applications, featuring BF (Body Floating) approvals for enhanced safety. It supports a wide operating voltage range from 80V to 275VAC and offers single and dual output models, making it suitable for various industrial and healthcare environments.

Optional ORing Diode
Analog and PMBus Signals Options

Related links