XP Power Switching Power Supply, CCM250PS24, 24V, 10.4A, 250W, 80 → 275V Input Voltage
- RS Stock No.:
- 516-898
- Mfr. Part No.:
- CCM250PS24
- Brand:
- XP Power
Subtotal (1 unit)*
£253.61
(exc. VAT)
£304.33
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 6 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.61 |
*price indicative
- RS Stock No.:
- 516-898
- Mfr. Part No.:
- CCM250PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V | |
| Output Current | 10.4A | |
| Power Rating | 250W | |
| Input Voltage | 80 → 275V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V | ||
Output Current 10.4A | ||
Power Rating 250W | ||
Input Voltage 80 → 275V | ||
- COO (Country of Origin):
- VN
The XP Power Single output AC-DC 250 W nominal, 300 peak power supplies feature industry leading efficiency of 95% and absolute minimum efficiency of 90% with 90 VAC input and full load.
Very High Efficiency up to 95%
Class B Conducted and Radiated Emissions
Class B Conducted and Radiated Emissions
Related links
- XP Power Switching Power Supply 24V dc 250W 85 → 264V ac Input Voltage
- Artesyn Switching Power Supply 24V dc 250W 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 24V dc 250W 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 18V 350W 85 → 275V Input Voltage
- XP Power Switching Power Supply 24V dc 400W 80 → 275V ac Input Voltage
- XP Power Switching Power Supply 15V dc 400W 80 → 275V ac Input Voltage
- XP Power Switching Power Supply 36V dc 400W 80 → 275V ac Input Voltage
- XP Power Switching Power Supply 28V dc 400W 80 → 275V ac Input Voltage
