XP Power Encapsulated Switch Mode Power Supply, ECE40US09-SD, 9V, 4.44A, 40W, 85 → 264V Input Voltage
- RS Stock No.:
- 516-933
- Mfr. Part No.:
- ECE40US09-SD
- Brand:
- XP Power
Subtotal (1 unit)*
£57.02
(exc. VAT)
£68.42
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.02 |
*price indicative
- RS Stock No.:
- 516-933
- Mfr. Part No.:
- ECE40US09-SD
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V | |
| Output Current | 4.44A | |
| Power Rating | 40W | |
| Input Voltage | 85 → 264V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V | ||
Output Current 4.44A | ||
Power Rating 40W | ||
Input Voltage 85 → 264V | ||
- COO (Country of Origin):
- CN
The XP Power Ultra-compact encapsulated AC/DC power supply provides reliable single-output voltage options ranging from 3.3V to 48V. Designed for space-constrained applications, it ensures efficient power conversion and durability, making it ideal for industrial, automation, and embedded systems.
PCB and Chassis Mount Versions
Peak Load Capability
Peak Load Capability
Related links
- XP Power Switching Power Supply 9V dc 40W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 9V dc 40W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Encapsulated Switch Mode Power Supply 85 → 264 V ac Input
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 12V dc 40W 85 → 264V ac Input
- XP Power Switching Power Supply 9V dc 40W 85 → 305V ac Input Voltage
- TDK-Lambda Switching Power Supply 9V dc 40W 100 → 375 V dc, 90 → 264 V ac
- RS PRO Embedded Switch Mode Power Supply (SMPS) 6.5A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85 → 264V ac Input Voltage
