XP Power Switching Power Supply 12V, 16.6A, 400 W, Input 90V to 90V

Subtotal (1 unit)*

£294.34

(exc. VAT)

£353.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.34

*price indicative

RS Stock No.:
516-896
Mfr. Part No.:
CCL400PS24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V

Number of Outputs

1

Power

400W

Minimum Operating Temperature

-40°C

SMPS Output Current

16.6A

Maximum Operating Temperature

70°C

Length

178mm

Width

100mm

Weight

1.5kg

Depth

40mm

Standards/Approvals

ANSI/AAMI ES60601-1 & CSA C22.2, IEC62368-1:2014, UL60950-1 (2014), UL62368-1 (2014), IEC60950-1:2005, CSA 22.2 No.60950-1-1:08, CSA22.2 No.62368-1-14, EN60601-1/A12:2006, IEC60601-1

Series

CCL400

Efficiency

94%

Maximum Input Voltage

90V

Minimum Input Voltage

90V

Hazardous Area Certification

EN, CE, UL, UKCA

Output Current

33.3A

COO (Country of Origin):
VN
The XP Power Universal AC input CCL400 provides 400W of convection cooled output power over the temperature range -40°C to +50°C with derating to +70°C. The temperature range can be extended by the use of conduction cooling to the full 400W at +70°C.

85 VAC to 264 VAC Input

5V Standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy