XP Power Switching Power Supply 12V, 33.3A, 400 W, Input 90V to 90V

Stock information currently inaccessible
RS Stock No.:
516-893
Mfr. Part No.:
CCL400PS12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V

Number of Outputs

1

Power

400W

Minimum Operating Temperature

-40°C

SMPS Output Current

33.3A

Maximum Operating Temperature

70°C

Length

178mm

Depth

40mm

Weight

1.5kg

Standards/Approvals

ANSI/AAMI ES60601-1 & CSA C22.2, CSA 22.2 No.60950-1-1:08, CSA22.2 No.62368-1-14, EN60601-1/A12:2006, IEC60601-1, IEC60950-1:2005, IEC62368-1:2014, UL60950-1 (2014), UL62368-1 (2014)

Width

100mm

Series

CCL400

Maximum Input Voltage

90V

Efficiency

94%

Output Current

33.3A

Hazardous Area Certification

CE, EN, UKCA, UL

Minimum Input Voltage

90V

COO (Country of Origin):
VN
The XP Power Universal AC input CCL400 provides 400W of convection cooled output power over the temperature range -40°C to +50°C with derating to +70°C. The temperature range can be extended by the use of conduction cooling to the full 400W at +70°C.

85 VAC to 264 VAC Input

5V Standby

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy