XP Power Switching Power Supply 12V, 50A, 600 W, Input 90V to 90V
- RS Stock No.:
- 516-884
- Mfr. Part No.:
- CCH600PS12
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 516-884
- Mfr. Part No.:
- CCH600PS12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Power | 600W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 50A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C22.2 No. 60950-1-07 2nd Edition 2007-03, EN60950-1, EN62368-1:2014/A11:2017, IEC60650-1, IEC60950-1, IEC62368-1, LVD, UL60950-1, UL62368-1 & CAN/CSA C22.2 No. 62368-1-14 | |
| Depth | 43mm | |
| Width | 102mm | |
| Length | 214mm | |
| Weight | 1.5kg | |
| Series | CCH600 | |
| Efficiency | 90% | |
| Maximum Input Voltage | 90V | |
| Minimum Input Voltage | 90V | |
| Output Current | 50A | |
| Hazardous Area Certification | CB, UL, CE | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Power 600W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 50A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C22.2 No. 60950-1-07 2nd Edition 2007-03, EN60950-1, EN62368-1:2014/A11:2017, IEC60650-1, IEC60950-1, IEC62368-1, LVD, UL60950-1, UL62368-1 & CAN/CSA C22.2 No. 62368-1-14 | ||
Depth 43mm | ||
Width 102mm | ||
Length 214mm | ||
Weight 1.5kg | ||
Series CCH600 | ||
Efficiency 90% | ||
Maximum Input Voltage 90V | ||
Minimum Input Voltage 90V | ||
Output Current 50A | ||
Hazardous Area Certification CB, UL, CE | ||
- COO (Country of Origin):
- CN
The XP Power Enclosed power supply features a base plate cooling design, ensuring efficient heat dissipation without the need for Active cooling. It provides reliable power delivery for industrial and embedded applications where space and thermal management are critical.
High Efficiency up to 90 percent
Industrial and MIL-STD461E EMC Compliance
