Phoenix Contact Switching Power Supply, 1312448, 80 → 300V Input Voltage
- RS Stock No.:
- 509-859
- Mfr. Part No.:
- 1312448
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£234.49
(exc. VAT)
£281.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £234.49 |
*price indicative
- RS Stock No.:
- 509-859
- Mfr. Part No.:
- 1312448
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Input Voltage | 80 → 300V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Input Voltage 80 → 300V | ||
- COO (Country of Origin):
- TW
The Phoenix Contact power module is tailored for efficient integration with FL SWITCH managed switches. Designed to cater to the demanding needs of industrial applications, this modular power solution boasts a wide input voltage range. Its exceptional operational resilience ensures reliability across a spectrum of environments, making it an ideal choice for critical installations. With a compact footprint and durable steel housing, this power module is engineered for both ease of installation and longevity, making it a versatile addition to any industrial setup. Whether for automation projects or infrastructure development, this power module delivers consistent performance and meets stringent standards, promising peace of mind in any deployment scenario.
Modular design allows for flexible power solutions
Wide input voltage range accommodates various electrical setups
Engineered for high operational resilience under challenging conditions
Durable steel housing ensures longevity and durability
Compact dimensions facilitate easy installation in tight spaces
Complies with IEC 61850 for networked environments
Optimised for seamless integration with managed switches
Wide input voltage range accommodates various electrical setups
Engineered for high operational resilience under challenging conditions
Durable steel housing ensures longevity and durability
Compact dimensions facilitate easy installation in tight spaces
Complies with IEC 61850 for networked environments
Optimised for seamless integration with managed switches
Related links
- Phoenix Contact Switching Power Supply 24V dc Quad Output, 100 → 240V ac Input Voltage
- Phoenix Contact Switching Power Supply 48 → 56V dc Dual Output, 400 → 500V ac Input
- Phoenix Contact Switching Power Supply 24 → 29.5V dc 720W 400 → 500V ac
- Phoenix Contact Switching Power Supply 24 → 29.5V dc 1.44kW 400 → 500V ac
- XP Power Switching Power Supply 300V dc 3kW 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V 40W, 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V 250W, 80 → 275V Input Voltage
- Recom Switching Power Supply 5V dc 5W 80 → 264V ac Input Voltage