XP Power Switching Power Supply, MCE40US12, 12V, 3.33A, 40W, 80 → 264V ac Input Voltage
- RS Stock No.:
- 516-847
- Mfr. Part No.:
- MCE40US12
- Brand:
- XP Power
Subtotal (1 unit)*
£23.42
(exc. VAT)
£28.10
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 24 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.42 |
*price indicative
- RS Stock No.:
- 516-847
- Mfr. Part No.:
- MCE40US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V | |
| Output Current | 3.33A | |
| Power Rating | 40W | |
| Input Voltage | 80 → 264V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V | ||
Output Current 3.33A | ||
Power Rating 40W | ||
Input Voltage 80 → 264V ac | ||
- COO (Country of Origin):
- CN
The XP Power PCB mount single output AC-DC medical power supplies delivers a power output of 40W and offers single output voltages ranging from 3.3V to 48VDC.
4kVAC input to output isolation
Class B conducted and radiated emissions
Class B conducted and radiated emissions
Related links
- XP Power Switching Power Supply 36V dc 40W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 18V dc 40W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 36V dc 40W 80 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 40W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 48V dc 40W 80 → 264V ac Input Voltage
- Recom Switching Power Supply 24V dc 40W 80 → 264V ac Input Voltage
- Recom Switching Power Supply 24V dc 40W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 40W 80 → 264V ac Input Voltage
