Phoenix Contact Power Supply, 1296467, 1kV dc, 100A, 30kW, 825V dc Input Voltage

Subtotal (1 unit)*

£2,975.84

(exc. VAT)

£3,571.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,975.84

*price indicative

RS Stock No.:
483-951
Mfr. Part No.:
1296467
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Output Voltage

1kV dc

Output Current

100A

Power Rating

30kW

Input Voltage

825V dc

COO (Country of Origin):
CN
The Phoenix Contact DC power module represents a significant advancement in energy efficiency and scalability for fast charging stations. Designed for 19" rack mounting, it provides a reliable solution for setting up DC charging infrastructure to meet the growing demand for electric vehicle charging. Its modular architecture optimises space utilisation while enabling high performance, accommodating output voltages from 30 V DC to 1000 V DC. This robust system can deliver up to 360 kW of charging power per cabinet, making it an ideal choice for large charging parks and commercial applications.

Features advanced safety protections ensuring safe operation and durability
Compatible with a wide range of electric vehicles supporting the e mobility sector's growth
Equipped with communication interfaces for easy monitoring and integration
Rated for extreme ambient conditions guaranteeing reliability in diverse environments

Related links