Phoenix Contact Power Supply, 1158272, 500V dc, 66A, 20kW, 600V dc Input Voltage
- RS Stock No.:
- 493-228
- Mfr. Part No.:
- 1158272
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,402.63
(exc. VAT)
£2,883.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,402.63 |
*price indicative
- RS Stock No.:
- 493-228
- Mfr. Part No.:
- 1158272
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Output Voltage | 500V dc | |
Output Current | 66A | |
Power Rating | 20kW | |
Input Voltage | 600V dc | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Output Voltage 500V dc | ||
Output Current 66A | ||
Power Rating 20kW | ||
Input Voltage 600V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DC power module is engineered for efficient fast charging solutions, perfect for establishments aiming to enhance their electric vehicle (EV) charging infrastructure. Designed for 19" rack mounting, it effortlessly supports high voltage and current for optimal performance, making it a reliable choice for commercial charging stations. The modular design fosters scalability, enabling users to easily adapt their systems as their power demands grow. With robust features to ensure safety and efficiency, this power module provides significant investment security.
Innovative design reduces spatial footprint
Quick installation with Plug and Play functionality
Safety standards are rigorously met for peace of mind
Robust performance capable of supporting large charging parks
Quick installation with Plug and Play functionality
Safety standards are rigorously met for peace of mind
Robust performance capable of supporting large charging parks
Related links
- Legrand Switching Power Supply 48V dc 240W, 200 → 500V Input Voltage
- Phoenix Contact Power Supply 1kV dc 30kW, 825V dc Input Voltage
- Phoenix Contact Power Supply 24 ±1 %V dc Triple Output, 100 → 240 ±10 %V ac Input Voltage
- Schneider Electric Power Supply 48V dc 480W, 380 → 500V ac Input Voltage
- Power Supply 1.5VA 425 → 550V Input Voltage
- Power Supply 5A Triple Output, 400-500V ac Input Voltage
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 24V dc dc