TDK-Lambda Switching Power Supply, HWS600-5, 5V dc, 120A, 600W, 1 Output, 120 → 330 V dc, 85 → 265 V ac
- RS Stock No.:
- 285-018
- Mfr. Part No.:
- HWS600-5
- Brand:
- TDK-Lambda
Available to back order for despatch 23/07/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£343.11
(exc. VAT)
£411.73
(inc. VAT)
Units | Per unit |
1 - 4 | £343.11 |
5 - 9 | £332.82 |
10 - 24 | £322.53 |
25 - 49 | £312.23 |
50 + | £301.94 |
- RS Stock No.:
- 285-018
- Mfr. Part No.:
- HWS600-5
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
HWS Series, 300 W to 600 W Output
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 120A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 6.5in |
Width | 3.23in |
Depth | 3.94in |
Efficiency | 83% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 1.6kg |