TDK-Lambda Switching Power Supply, CUS500M1-24, 24V dc, 12.5A, 300W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 242-725
- Mfr. Part No.:
- CUS500M1-24
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£120.95
(exc. VAT)
£145.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.95 |
*price indicative
- RS Stock No.:
- 242-725
- Mfr. Part No.:
- CUS500M1-24
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Output Current | 12.5A | |
| Power Rating | 300W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 265V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 12.5A | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
- COO (Country of Origin):
- CN
The TDK Lambda Power Supply is packaged in the industry standard 3x5 inch footprint and can deliver 500W with forced air cooling or 300W convection cooled, with a 500W peak power output. Certified to both Medical and ITE safety standards, it supports Class I and Class II applications. This power supply is ideal for a wide range of applications requiring reliable, high power performance.
Class B conducted and radiated EMI
Compact package
Quite operation
Compact package
Quite operation
Related links
- TDK-Lambda Switching Power Supply 24V dc 500W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 28V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 32V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 19V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 300W 120 → 330 V dc, 85 → 265 V
