TDK-Lambda Switching Power Supply, CUS250M-12/AJ, 12V dc, 20.83A, 250W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 242-654
- Mfr. Part No.:
- CUS250M-12/AJ
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£123.18
(exc. VAT)
£147.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.18 |
*price indicative
- RS Stock No.:
- 242-654
- Mfr. Part No.:
- CUS250M-12/AJ
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Output Current | 20.83A | |
| Power Rating | 250W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Output Current 20.83A | ||
Power Rating 250W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- GB
The TDK Lambda Power Supply is packaged in a standard 2x4 inch footprint and can deliver 250W with forced air or conduction cooling in ambient temperatures up to 45°C. Certified for Medical and ITE applications, it supports both Class I and Class II configurations. The power supply meets Class B Conducted and Radiated EMI standards with ample margin. It features an input voltage range down to 80Vac, with options for 5V standby voltage, remote on/off, DC_OK, and AC_Fail signals. Mechanical options include U channel, cover, or top fan configurations.
Enclosure and cooling options
EN60335 1 compliant
Operation in Ambient temperatures of up to 85°C
Quite operation
EN60335 1 compliant
Operation in Ambient temperatures of up to 85°C
Quite operation
Related links
- TDK-Lambda Switching Power Supply 12V dc 250W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 250W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 250W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 250W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 250W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 400W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 400W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 400W 85 → 264V ac Input Voltage
