Recom, RAC04NE-24SK/277 AC/DC Power Supply 24V dc, 4 W 305V ac

Subtotal (1 tube of 12 units)*

£71.08

(exc. VAT)

£85.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£71.08£5.923

*price indicative

RS Stock No.:
242-527
Mfr. Part No.:
RAC04NE-24SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Through Hole

Power

4W

Minimum Operating Temperature

-40°C

SMPS Output Current

800mA

Maximum Operating Temperature

85°C

Length

37mm

Width

24mm

Standards/Approvals

RoHS, CE

Weight

27.8g

Depth

18mm

Series

RAC04NE-K/277

Maximum Input Voltage

305V ac

Efficiency

81%

Hazardous Area Certification

No

Minimum Input Voltage

85V

Output Current

167mA

COO (Country of Origin):
CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 Watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C and also for all global single-phase AC networks.

OVC III overvoltage category up to 3000m altitude

Wired version with mounting tabs and IP65 rated

EN55032 class B floating or earth referenced

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy