Recom AC-DC Power Supply, RAC04NE-24SK/277/W, 24V dc, 167mA, 4W, 1 Output, 85-305V ac Input Voltage

Subtotal (1 unit)*

£7.40

(exc. VAT)

£8.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 23 February 2026
  • Plus 35 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.40

*price indicative

RS Stock No.:
242-515
Mfr. Part No.:
RAC04NE-24SK/277/W
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

24V dc

Output Current

167mA

Power Rating

4W

Number of Outputs

1

Input Voltage

85-305V ac

COO (Country of Origin):
CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C and also for all global single-phase AC networks.

OVC III overvoltage category up to 3000m altitude
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty

Related links