Recom AC-DC Power Supply, RAC04NE-12SK/277, 12V dc, 167mA, 4W, 1 Output, 85-305V ac Input Voltage
- RS Stock No.:
- 242-524
- Mfr. Part No.:
- RAC04NE-12SK/277
- Brand:
- Recom
Subtotal (1 tube of 12 units)*
£70.38
(exc. VAT)
£84.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £70.38 | £5.865 |
*price indicative
- RS Stock No.:
- 242-524
- Mfr. Part No.:
- RAC04NE-12SK/277
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Output Current | 167mA | |
| Power Rating | 4W | |
| Number of Outputs | 1 | |
| Input Voltage | 85-305V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 167mA | ||
Power Rating 4W | ||
Number of Outputs 1 | ||
Input Voltage 85-305V ac | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C and also for all global single-phase AC networks.
OVC III overvoltage category up to 3000m altitude
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty
Related links
- Recom AC-DC Power Supply 12V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 12V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 24V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 24V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 15V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 55V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 9V dc 4W 85-305V ac Input Voltage
- Recom AC-DC Power Supply 12V dc 20W 85-305V ac Input Voltage
