TDK-Lambda AC/DC Power Supply, PFH500F-28-000-R 33.6V dc, 42A, 504 W, Input 85V ac to 265V ac

Subtotal (1 unit)*

£231.71

(exc. VAT)

£278.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.71

*price indicative

RS Stock No.:
235-134
Mfr. Part No.:
PFH500F-28-000-R
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Power Supply

Maximum Output Voltage

33.6V dc

Number of Outputs

1

Mount Type

PCB

Power

504W

Minimum Operating Temperature

-40°C

SMPS Output Current

42A

Maximum Operating Temperature

100°C

Length

101.6mm

Width

61.0mm

Depth

13.3mm

Weight

225g

Standards/Approvals

60950-1, CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1

Maximum Input Voltage

265V ac

Series

PFH500F

Efficiency

92%

Output Current

18A

Hazardous Area Certification

NO

Minimum Input Voltage

85V ac

COO (Country of Origin):
MY
The TDK-Lambda The 4 inch x 2.4 inch footprint, high efficiency PFH500 series of AC-DC power modules are used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these pcb mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. These third generation modules also have a PMBus interface with read/write capability for remote monitoring and programming.

Input Frequency 47 Hz to 63 Hz

Isolation Voltage 3 kVAC

Load Regulation Regulated

Metal Case

High Power Density

High Efficiency

Related links