TDK-Lambda AC-DC Power Supply, PFH500F-28-1D0-R, 22.4 → 33.6V dc, 18A, 504W, 1 Output, 85 → 265V ac Input

Subtotal (1 unit)*

£229.42

(exc. VAT)

£275.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.42

*price indicative

RS Stock No.:
235-115
Mfr. Part No.:
PFH500F-28-1D0-R
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

22.4 → 33.6V dc

Output Current

18A

Power Rating

504W

Number of Outputs

1

Input Voltage

85 → 265V ac

COO (Country of Origin):
MY
The TDK-Lambda The 4 inch x 2.4 inch footprint, high efficiency PFH500 series of AC-DC power modules are used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these pcb mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. These third generation modules also have a PMBus interface with read/write capability for remote monitoring and programming.

Input Frequency 47 Hz to 63 Hz
Isolation Voltage 3 kVAC
Load Regulation Regulated
Metal Case
High Power Density
High Efficiency

Related links