TDK-Lambda AC-DC Power Supply, PFH500F-48-000-R, 38.4 → 52.8V dc, 10.5A, 504W, 1 Output, 85 - 265V ac Input
- RS Stock No.:
- 235-121
- Mfr. Part No.:
- PFH500F-48-000-R
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£229.42
(exc. VAT)
£275.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.42 |
*price indicative
- RS Stock No.:
- 235-121
- Mfr. Part No.:
- PFH500F-48-000-R
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 38.4 → 52.8V dc | |
| Output Current | 10.5A | |
| Power Rating | 504W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 - 265V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 38.4 → 52.8V dc | ||
Output Current 10.5A | ||
Power Rating 504W | ||
Number of Outputs 1 | ||
Input Voltage 85 - 265V ac | ||
- COO (Country of Origin):
- MY
The TDK-Lambda The 4 inch x 2.4 inch footprint, high efficiency PFH500 series of AC-DC power modules are used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these pcb mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. These third generation modules also have a PMBus interface with read/write capability for remote monitoring and programming.
Input Frequency 47 Hz to 63 Hz
Isolation Voltage 3 kVAC
Load Regulation Regulated
Metal Case
High Power Density
High Efficiency
Isolation Voltage 3 kVAC
Load Regulation Regulated
Metal Case
High Power Density
High Efficiency
Related links
- TDK-Lambda AC-DC Power Supply 38.4 → 52.8V dc 504W 85 → 265V ac
- TDK-Lambda AC-DC Power Supply 38.4 → 52.8V dc 504W 85 - 265V ac Input
- TDK-Lambda AC-DC Power Supply 9.6 → 14.4V dc 504W 85 → 265V ac Input
- TDK-Lambda AC-DC Power Supply 22.2 → 33.6V dc 504W 85 → 265V ac Input
- TDK-Lambda Switching Power Supply 48V dc 504W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 9.6 → 14.4V dc 504W 85 → 265V ac Input
- TDK-Lambda AC-DC Power Supply 22.2 → 33.6V dc 504W 85 → 265V ac Input
- TDK-Lambda AC-DC Power Supply 9.6 → 14.4V dc 504W 85 → 265V ac Input
