TDK-Lambda AC-DC Power Supply, PF1500B-360, 360V dc, 4.2A, 1.512kW, 1 Output, 85 - 265V ac Input Voltage
- RS Stock No.:
- 235-128
- Mfr. Part No.:
- PF1500B-360
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£180.24
(exc. VAT)
£216.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.24 |
*price indicative
- RS Stock No.:
- 235-128
- Mfr. Part No.:
- PF1500B-360
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 360V dc | |
| Output Current | 4.2A | |
| Power Rating | 1.512kW | |
| Number of Outputs | 1 | |
| Input Voltage | 85 - 265V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 360V dc | ||
Output Current 4.2A | ||
Power Rating 1.512kW | ||
Number of Outputs 1 | ||
Input Voltage 85 - 265V ac | ||
- COO (Country of Origin):
- CN
The TDK-Lambda The full brick Power Factor Correction Module converts AC to a regulated 360Vdc for use in distributed power systems utilizing isolated high voltage DC-DC converters, or loads requiring a high voltage source. Rated at 1512W for an input of 170 to 265V and 1008W from 85 to 265V, the module has a 0.98 power factor and an efficiency of up to 96.5%. The baseplate can be conduction cooled via a cold-plate or using an optional heatsink and external airflow. Modules can be connected in parallel for additional power.
Module Solution Reduces Risk, Time and Cost
Less Waste Heat to Manage and Reduced AC Power Consumption
Utilizes Less Space
Suitable for Rugged Environments
For Use in Convection Cooled or Sealed Enclosures
Up to 100°C Rated Baseplate Temperature
Conduction Cooled Via Baseplate
Less Waste Heat to Manage and Reduced AC Power Consumption
Utilizes Less Space
Suitable for Rugged Environments
For Use in Convection Cooled or Sealed Enclosures
Up to 100°C Rated Baseplate Temperature
Conduction Cooled Via Baseplate
Related links
- TDK-Lambda Switching Power Supply 360V dc 1.5kW 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 360V dc 756W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 254W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 254W 85 → 265V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 200W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 18V dc 252W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 51V dc 714W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 1kW 85 → 265V ac Input Voltage
