TDK-Lambda, CUS200M-48/A Switching Power Supply 48V dc, 254 W 265V ac
- RS Stock No.:
- 242-671
- Mfr. Part No.:
- CUS200M-48/A
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£122.78
(exc. VAT)
£147.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.78 |
*price indicative
- RS Stock No.:
- 242-671
- Mfr. Part No.:
- CUS200M-48/A
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Power | 254W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 16.7A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 34mm | |
| Weight | 350g | |
| Efficiency | 94% | |
| Series | CUS200M | |
| Maximum Input Voltage | 265V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 4.2A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Power 254W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 16.7A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 34mm | ||
Weight 350g | ||
Efficiency 94% | ||
Series CUS200M | ||
Maximum Input Voltage 265V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 4.2A | ||
- COO (Country of Origin):
- CN
The TDK Lambda Power Supply offers efficiencies up to 94% and is rated at 200W with convection cooling and up to 250W with airflow. Certified for medical and ITE applications, it is designed for environments where audible noise must be minimized, making it ideal for use in hospitals, dental clinics, broadcast, and professional audio equipment. The unit includes a 5V 0.6A standby output, DC Good signal, and remote on/off functionality as standard features.
Medical certifications
Class B conducted and radiated EMI
Compact 3 x 5 x 1.5 inch in size
Enclosure options
Quite operation
