TRACOPOWER AC/DC Power Supply, TXN 50-112 12V dc, 4.2A, 50 W, Input 90V ac to 264V ac
- RS Stock No.:
- 219-927
- Mfr. Part No.:
- TXN 50-112
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.20 |
*price indicative
- RS Stock No.:
- 219-927
- Mfr. Part No.:
- TXN 50-112
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 50W | |
| Minimum Operating Temperature | 30°C | |
| SMPS Output Current | 4.2A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 99mm | |
| Weight | 200g | |
| Length | 82mm | |
| Width | 3mm | |
| Efficiency | 86% | |
| Maximum Input Voltage | 264V ac | |
| Series | TXN 50 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 4.2A | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 50W | ||
Minimum Operating Temperature 30°C | ||
SMPS Output Current 4.2A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 99mm | ||
Weight 200g | ||
Length 82mm | ||
Width 3mm | ||
Efficiency 86% | ||
Maximum Input Voltage 264V ac | ||
Series TXN 50 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 4.2A | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Related links
- TRACOPOWER Switching Power Supply 4.2A Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 4167mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 63000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 12000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 7000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 10000mA Input 90V ac to 264V ac
