Recom, RAC20NE-05SK/277/EPID Power Supply 5V dc, 20 W 305V ac
- RS Stock No.:
- 218-985
- Mfr. Part No.:
- RAC20NE-05SK/277/EPID
- Brand:
- Recom
Subtotal (1 box of 22 units)*
£277.13
(exc. VAT)
£332.56
(inc. VAT)
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £277.13 | £12.597 |
*price indicative
- RS Stock No.:
- 218-985
- Mfr. Part No.:
- RAC20NE-05SK/277/EPID
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Mount Type | Solder | |
| Power | 20W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 3A | |
| Maximum Operating Temperature | 85°C | |
| Width | 26.4mm | |
| Weight | 70.6g | |
| Depth | 29.5mm | |
| Standards/Approvals | 3rd Edition CAN/CSA-C22.2 No. 62368-1-19, UL62368-1:2019, RoHS 2011/65/EU+AM2015/863, IEC/EN61000-4-5:2014+A1:2017, IEC/EN61000-4-4:2012, IEC/EN61000-4-3:2066+A2:2010, IEC/EN61000-4-11:2004+A1:2017, IEC62368-1:2018, IEC61558-2-16:2021, IEC61558-2-16:2009+A1:2013, IEC61558-1:2017, IEC61347-2-13:2014+A1:2016, IEC61347-1:2015+A1:2017, IEC61000-4-8:2009, IEC61000-4-6:2013, IEC61000-4-2:2008, IEC60730-1:2022, IEC60335-1:2010+C1:2016, EN IEC 62368-1:2020+A11:2020, EN IEC 61204-3:2018 Class B, EN IEC 61000-3-2:2019, EN61000-4-8:2010, EN61000-4-6:2014, EN61000-3-3:2013+A1:2019, EN55032:2015+A11:2020, Criteria B, Criteria A EN61000-4-2:2009, Criteria A, 6th Edition, 5th Edition EN60335-1:2012+A15:2021, 3rd Edition EN IEC 61558-1:2019, 3rd Edition EN61347-1:2015+A1:2021, 1st Edition EN61558-2-16:2009+A1:2013, 2nd Edition, 2nd Edition EN61347-2-13:2014+A1:2017, 3rd Edition | |
| Length | 83mm | |
| Efficiency | 0.86% | |
| Series | RAC20NE-K/277/EPID | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | EN, IEC, IEC 61347, UL | |
| Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Mount Type Solder | ||
Power 20W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 3A | ||
Maximum Operating Temperature 85°C | ||
Width 26.4mm | ||
Weight 70.6g | ||
Depth 29.5mm | ||
Standards/Approvals 3rd Edition CAN/CSA-C22.2 No. 62368-1-19, UL62368-1:2019, RoHS 2011/65/EU+AM2015/863, IEC/EN61000-4-5:2014+A1:2017, IEC/EN61000-4-4:2012, IEC/EN61000-4-3:2066+A2:2010, IEC/EN61000-4-11:2004+A1:2017, IEC62368-1:2018, IEC61558-2-16:2021, IEC61558-2-16:2009+A1:2013, IEC61558-1:2017, IEC61347-2-13:2014+A1:2016, IEC61347-1:2015+A1:2017, IEC61000-4-8:2009, IEC61000-4-6:2013, IEC61000-4-2:2008, IEC60730-1:2022, IEC60335-1:2010+C1:2016, EN IEC 62368-1:2020+A11:2020, EN IEC 61204-3:2018 Class B, EN IEC 61000-3-2:2019, EN61000-4-8:2010, EN61000-4-6:2014, EN61000-3-3:2013+A1:2019, EN55032:2015+A11:2020, Criteria B, Criteria A EN61000-4-2:2009, Criteria A, 6th Edition, 5th Edition EN60335-1:2012+A15:2021, 3rd Edition EN IEC 61558-1:2019, 3rd Edition EN61347-1:2015+A1:2021, 1st Edition EN61558-2-16:2009+A1:2013, 2nd Edition, 2nd Edition EN61347-2-13:2014+A1:2017, 3rd Edition | ||
Length 83mm | ||
Efficiency 0.86% | ||
Series RAC20NE-K/277/EPID | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification EN, IEC, IEC 61347, UL | ||
Output Current 3A | ||
- COO (Country of Origin):
- CN
