Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWF06S-M3
- RS Stock No.:
- 918-9837
- Mfr. Part No.:
- VS-8EWF06S-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 75 units)*
£87.00
(exc. VAT)
£104.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,500 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £1.16 | £87.00 |
| 150 - 300 | £1.044 | £78.30 |
| 375 + | £0.986 | £73.95 |
*price indicative
- RS Stock No.:
- 918-9837
- Mfr. Part No.:
- VS-8EWF06S-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Dimensions | 2.39 x 6.73 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Dimensions 2.39 x 6.73 x 6.22mm | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWF06S-M3
- Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWS08STR-M3
- Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWF12STR-M3
- Vishay Dual Switching Diode 3-Pin DPAK (TO-252) VS-10CWH02FNTR-M3
- Vishay Switching Diode, 3 + Tab-Pin DPAK VS-HFA04SD60S-M3
- Vishay Switching Diode, 3 + Tab-Pin DPAK VS-4EWH02FN-M3
- Vishay Switching Diode, 3-Pin TO-247AC VS-30APF10-M3
- Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-20ETS12S-M3
