Vishay 1200 V 8 A Diode Switching 3-Pin DPAK

Subtotal (1 reel of 2000 units)*

£2,846.00

(exc. VAT)

£3,416.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£1.423£2,846.00

*price indicative

RS Stock No.:
919-0206
Mfr. Part No.:
VS-8EWF12STR-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Single

Series

VS-8

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

270ns

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

6.73mm

Height

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links