Infineon Dual Switching Diode, Series, 200mA 80V, 6-Pin SOT-363 BAV99SH6327XTSA1
- RS Stock No.:
- 911-0989
- Mfr. Part No.:
- BAV99SH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 911-0989
- Mfr. Part No.:
- BAV99SH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current | 200mA | |
| Diode Configuration | Series | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-363 (SC-88) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Diode Capacitance | 1.5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current 200mA | ||
Diode Configuration Series | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-363 (SC-88) | ||
Diode Technology Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Diode Capacitance 1.5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.8mm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
