COMCHIP TECHNOLOGY Switching Diode, 150mA 75V, 2-Pin SOD-523F CDSU4148

Stock information currently inaccessible
RS Stock No.:
906-6876
Mfr. Part No.:
CDSU4148
Brand:
COMCHIP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

COMCHIP TECHNOLOGY

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-523F

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+125 °C

Length

1.8mm

Width

1mm

Height

0.85mm

Dimensions

1.8 x 1 x 0.85mm

Power Dissipation

150mW

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy