Vishay Switching Diode, 8A 200V, 2-Pin TO-220AC GI1404-E3/45

Stock information currently inaccessible
RS Stock No.:
903-2501
Mfr. Part No.:
GI1404-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

200V

Package Type

TO-220AC

Maximum Forward Voltage Drop

975mV

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Height

12.07mm

Dimensions

10.54 x 4.7 x 12.07mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy