Diodes Inc Switching Diode, 2-Pin R 6 6A6-T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-5381
Mfr. Part No.:
6A6-T
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

R 6

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

9.1mm

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy