Diodes Inc Switching Diode, 2-Pin R 6 6A05-T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-5375
Mfr. Part No.:
6A05-T
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

R 6

Diode Technology

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

9.1mm

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm