Diodes Inc Switching Diode, 2-Pin R 6 6A4-T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-5372
Mfr. Part No.:
6A4-T
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

R 6

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

9.1mm

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm