Diodes Inc Switching Diode, 2-Pin DO-201AD 1N5404-T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-5340
Mfr. Part No.:
1N5404-T
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-201AD

Diode Technology

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

9.5mm

Dimensions

5.3 (Dia.) x 9.5mm

Diameter

5.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy