STMicroelectronics Switching Diode, 50A 600V, 3-Pin TO-247 STTH50W06SW
- RS Stock No.:
- 829-4076
- Mfr. Part No.:
- STTH50W06SW
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-4076
- Mfr. Part No.:
- STTH50W06SW
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Maximum Forward Current | 50A | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 600V | |
| Package Type | TO-247 | |
| Maximum Forward Voltage Drop | 2.4V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Dimensions | 15.75 x 5.15 x 20.15mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Maximum Forward Current 50A | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 600V | ||
Package Type TO-247 | ||
Maximum Forward Voltage Drop 2.4V | ||
Pin Count 3 | ||
Maximum Operating Temperature +175 °C | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Dimensions 15.75 x 5.15 x 20.15mm | ||
