Infineon Switching Diode, 3-Pin SOT-23 BAS16E6327HTSA1
- RS Stock No.:
- 825-9291
- Mfr. Part No.:
- BAS16E6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 825-9291
- Mfr. Part No.:
- BAS16E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 0.9mm | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 0.9mm | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
- COO (Country of Origin):
- CN
