Diodes Inc Switching Diode, 3-Pin SOT-323 MMBD4148W-7-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3003
Mfr. Part No.:
MMBD4148W-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

2.2mm

Dimensions

2.2 x 1.35 x 1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy