Nexperia Triple Switching Diode, Isolated, 200mA 100V, 6-Pin SOT-666 BAS16VV,115
- RS Stock No.:
- 816-8898
- Mfr. Part No.:
- BAS16VV,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 816-8898
- Mfr. Part No.:
- BAS16VV,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current | 200mA | |
| Diode Configuration | Isolated | |
| Number of Elements per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SOT-666 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 6 | |
| Maximum Diode Capacitance | 1.5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Width | 1.3mm | |
| Height | 0.6mm | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current 200mA | ||
Diode Configuration Isolated | ||
Number of Elements per Chip 3 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 100V | ||
Package Type SOT-666 | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 6 | ||
Maximum Diode Capacitance 1.5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Width 1.3mm | ||
Height 0.6mm | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
