Vishay Small Signal Diode, 150mA 75V, 3-Pin SOT-23 IMBD4148-E3-08

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-2601
Mfr. Part No.:
IMBD4148-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Maximum Forward Voltage Drop

1V

Pin Count

3

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

COO (Country of Origin):
CN