Vishay Switching Diode, 200mA 125V, 2-Pin MicroMELF BAQ335-TR3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-1190
Mfr. Part No.:
BAQ335-TR3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

200mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

125V

Package Type

MicroMELF

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

3pF

Maximum Operating Temperature

+175 °C

Length

2mm

Width

1.2mm

Height

1.2mm

Dimensions

2 x 1.2 x 1.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy