Vishay Switching Diode, 2A 800V, 3-Pin TO-277A AU2PK-M3/86A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-1099
Mfr. Part No.:
AU2PK-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

2A

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

800V

Package Type

TO-277A

Pin Count

3

Maximum Forward Voltage Drop

2.5V

Maximum Diode Capacitance

29pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

6.15mm

Width

4.35mm

Height

1.2mm

Dimensions

6.15 x 4.35 x 1.2mm

COO (Country of Origin):
CN