Vishay Switching Diode, 3A 600V, 3-Pin TO-277A AU3PJ-M3/86A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-1096
Mfr. Part No.:
AU3PJ-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

3A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

600V

Package Type

TO-277A

Maximum Forward Voltage Drop

1.9V

Pin Count

3

Maximum Diode Capacitance

72pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

6.15mm

Width

4.35mm

Height

1.2mm

Dimensions

6.15 x 4.35 x 1.2mm

COO (Country of Origin):
CN