Vishay Switching Diode, 2-Pin DO-204AL RGP10M-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-9156
Mfr. Part No.:
RGP10M-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-204AL

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

5.2 x 2.7mm

Diameter

2.7mm

COO (Country of Origin):
CN