Vishay Switching Diode, 2-Pin TO-220AC FES16AT-E3/45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2167
Mfr. Part No.:
FES16AT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-220AC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

975mV

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Height

15.32mm

Dimensions

10.54 x 4.7 x 15.32mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy