Vishay Switching Diode, 2-Pin DO-214AA (SMB) MURS240-E3/52T
- RS Stock No.:
- 811-9900
- Mfr. Part No.:
- MURS240-E3/52T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 811-9900
- Mfr. Part No.:
- MURS240-E3/52T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.45V | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Height | 2.24mm | |
| Dimensions | 4.57 x 3.94 x 2.24mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.45V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 4.57mm | ||
Width 3.94mm | ||
Height 2.24mm | ||
Dimensions 4.57 x 3.94 x 2.24mm | ||
- COO (Country of Origin):
- CN
