Vishay Switching Diode, 2-Pin μSMP MSE1PD-M3/89A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9868
Mfr. Part No.:
MSE1PD-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

μSMP

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

2.3mm

Width

1.4mm

Height

0.73mm

Dimensions

2.3 x 1.4 x 0.73mm

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy