onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 80V, 3-Pin SOT-346 (SC-59) M1MA152WKG

Unavailable
RS will no longer stock this product.
RS Stock No.:
805-1488
Mfr. Part No.:
M1MA152WKT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current

100 mA, 150 mA

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-346 (SC-59)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

3

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Height

1.2mm

Dimensions

3.1 x 1.7 x 1.2mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA