onsemi Dual Switching Diode, Common Anode, 100 mA, 150 mA 80V, 3-Pin SOT-346 (SC-59) M1MA152WAG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1479
Mfr. Part No.:
M1MA152WAT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Common Anode

Maximum Forward Current

100 mA, 150 mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

80V

Package Type

SOT-346 (SC-59)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

15pF

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Height

1.2mm

Dimensions

3.1 x 1.7 x 1.2mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy