onsemi Dual Switching Diode, Common Anode, 100 mA, 150 mA 80V, 3-Pin SOT-323 M1MA142WAG
- RS Stock No.:
- 805-1469
- Mfr. Part No.:
- M1MA142WAT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-1469
- Mfr. Part No.:
- M1MA142WAT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Maximum Forward Current | 100 mA, 150 mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-323 (SC-70) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 15pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 0.9mm | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Maximum Series Resistance @ Maximum IF | 100 Ω @ 100 mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Maximum Forward Current 100 mA, 150 mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-323 (SC-70) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 15pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 0.9mm | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
Maximum Series Resistance @ Maximum IF 100 Ω @ 100 mA | ||
