onsemi Dual Diode, Common Cathode, 3-Pin SOT-723 BAV70M3T5G
- RS Stock No.:
- 800-9541
- Mfr. Part No.:
- BAV70M3T5G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 800-9541
- Mfr. Part No.:
- BAV70M3T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Cathode | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-723 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.25mm | |
| Width | 0.85mm | |
| Height | 0.55mm | |
| Dimensions | 1.25 x 0.85 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Cathode | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOT-723 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.25mm | ||
Width 0.85mm | ||
Height 0.55mm | ||
Dimensions 1.25 x 0.85 x 0.55mm | ||
